• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SZF 3-1,0X5,5 Workshop Slotted screwdriver Blade width: 5.5 mm Blade length: 150 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.50 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

5.5 mm

Blade thickness

1 mm

Blade length

150 mm

Length

248 mm

Handle Ø

33 mm

Handle length

98 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Industrial packaging

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468301 Phoenix Contact SZF 3-1,0X5,5 Workshop Slotted screwdriver Blade width: 5.5 mm Blade length: 150 mm

User & Safety Instructions

User & Safety Instructions 468301 Phoenix Contact SZF 3-1,0X5,5 Workshop Slotted screwdriver Blade width: 5.5 mm Blade length: 150 mm

Description

Actuating tool, for ST-terminals, as well as a flat-tip screwdriver, size: 1.0 x 5.5 x 150 mm, 2-component handle, with roll-off protection.

Scope of delivery

  • 10 pieces

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)