• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 320N VDE Slotted screwdriver Blade width: 4 mm Blade length: 100 mm DIN 7437, DIN 5264, DIN ISO 2380, DIN EN 60900

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schlitz VDE-Screw driver

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

4 mm

Blade thickness

0.8 mm

Blade length

100 mm

Length

211 mm

Handle Ø

20 mm

Handle length

111 mm

Blade type

Round

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

DIN standard

DIN 7437

DIN 5264

DIN ISO 2380

DIN EN 60900

Width

21.10 mm

Height

3.00 mm

Dim

(L x W x H) 211 x 21.10 x 3.00 mm

Weight

30.0000

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Material (details)

Chromium-vanadium-molybdenum steel, hardened throughout, burnished.

Type

VDE

Handle grip dimensions

(L x Ø) 111 x 20 mm

Standards

DIN 7437/DIN 5264/DIN ISO 2380/IEC 60900:2004

Straight

TRUE

55 kg/m

211 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857769 Wiha 320N VDE Slotted screwdriver Blade width: 4 mm Blade length: 100 mm DIN 7437, DIN 5264, DIN ISO 2380, DIN EN 60900

Description

Features

  • Blade made of high-quality chromium-vanadium-molybdenum steel, thorough hardened, tempered. Protective insulation sprayed directly on to the blade. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. The protective insulation lets you work on components carrying voltages up to 1000 V/AC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)