• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TBUS8-20,0-PPPPPPSS-7035 2202892 DIN rail bus connector 10 pc(s)

Image similar
Product type
DIN rail bus connector
Type
TBUS8-20,0-PPPPPPSS-7035
Content
10 pc(s)
Length
20 mm
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pitch: 2.54 mm
  • Number of pins: 8
  • Nominal current IN 6 A.
  • Insulating material: PA
  • Flammability class according to UL 94: V0
Type

TBUS8-20,0-PPPPPPSS-7035

Product type

DIN rail bus connector

Content

10 pc(s)

Length

20 mm

Factory colour

Light grey

Compatible with (details)

MINI analogueue module

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209599 Phoenix Contact TBUS8-20,0-PPPPPPSS-7035 2202892 DIN rail bus connector 10 pc(s)

Datasheet 2209599 Phoenix Contact TBUS8-20,0-PPPPPPSS-7035 2202892 DIN rail bus connector 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2209599 Phoenix Contact TBUS8-20,0-PPPPPPSS-7035 2202892 DIN rail bus connector 10 pc(s)

Description

Eight-pole rail bus connector for easy module-to-module communication.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?