• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TSD 25 SAC Workshop Torque screwdriver 2.5 - 2.5 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque screwdriver

Range of use

Workshop

Drive

4 mm

Size

2.5

Torque (min.)

2.5 Nm

Torque (max.)

2.5 Nm

Length

205 mm

Blade type

Hexagonal

Width

37 mm

Screwdriver features

Multi-purpose tool grip

pre-set

Spanner size

4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 469595 Phoenix Contact TSD 25 SAC Workshop Torque screwdriver 2.5 - 2.5 Nm

User & Safety Instructions

User & Safety Instructions 469595 Phoenix Contact TSD 25 SAC Workshop Torque screwdriver 2.5 - 2.5 Nm

Description

Torque screwdriver, with preset torque of 2.5 Nm and 4 mm hexagonal drive for the pressure nut of the enclosure

Hints

Special order, no right of withdrawal. This text is machine translated.

More interesting products

(*All information is plus legal VAT)