• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-ALU 4-72 FRONT 60 2200926 Casing part 61.3 x 2 x 2 Aluminium Aluminium 1 pc(s) Piece

Packaging type
Piece
Product type
Casing part
Material
Aluminium
Width
61.3 mm
Height
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Casing part

Material

Aluminium

Factory colour

Aluminium

Type

mounting case

Width

61.3 mm

Height

2 mm

Content

1 pc(s)

Dim

(W x H x D) 61.3 x 2 x 2 mm

Depth

2 mm

Type

UM-ALU 4-72 FRONT 60

Documents & Downloads

Datasheet

Datasheet 459635 Phoenix Contact UM-ALU 4-72 FRONT 60 2200926 Casing part 61.3 x 2 x 2 Aluminium Aluminium 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 459635 Phoenix Contact UM-ALU 4-72 FRONT 60 2200926 Casing part 61.3 x 2 x 2 Aluminium Aluminium 1 pc(s) Piece

Description

Panel mounting base, Front plate, Color: aluminum, Width: 60 mm, Constructional height: 2 mm

Hints

Special order, no right of withdrawal.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)