• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-BASIC-KIT-B122-L180-7035 1300365 Treaded casing 183.8 x 142.3 x 39.45 PVC Grey-white (RAL 7035) 1 pc(

Product type
Treaded casing
Material
PVC
Width
183.8 mm
Height
142.3 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Treaded casing

Material

PVC

Factory colour

Grey-white (RAL 7035)

Width

183.8 mm

Height

142.3 mm

Content

1 pc(s)

Dim

(W x H x D) 183.8 x 142.3 x 39.45 mm

Weight

144.5 g

Depth

39.45 mm

Type

UM-BASIC-KIT-B122-L180-7035

Documents & Downloads

Datasheet

Datasheet 2531148 Phoenix Contact UM-BASIC-KIT-B122-L180-7035 1300365 Treaded casing 183.8 x 142.3 x 39.45 PVC Grey-white (RAL 7035) 1 pc(

User & Safety Instructions

User & Safety Instructions 2531148 Phoenix Contact UM-BASIC-KIT-B122-L180-7035 1300365 Treaded casing 183.8 x 142.3 x 39.45 PVC Grey-white (RAL 7035) 1 pc(

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)