• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-PRO 122 COVER-R BK DIN rail casing (side panel) 72 x 39.45 Plastic 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
DIN rail casing (side panel)
Material
Plastic
Width
72 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

733 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.00 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Components of electronic housing UM-PRO 122 COVER-R BK

  • To-PRO 122 cover-R BK
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (side panel)

Material

Plastic

Width

72 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(W x D) 72 mm x 39.45 mm

Depth

39.45 mm

Type

UM-PRO 122 COVER-R BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 459867 Phoenix Contact UM-PRO 122 COVER-R BK DIN rail casing (side panel) 72 x 39.45 Plastic 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 459867 Phoenix Contact UM-PRO 122 COVER-R BK DIN rail casing (side panel) 72 x 39.45 Plastic 10 pc(s) Piece

Description

Lateral element (right) with mounting foot for DIN rails for 122 mm wide UM-PRO profiles

More interesting products

(*All information is plus legal VAT)