• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-PRO 72 COVER-L BK DIN rail casing (side panel) with base 72 Plastic 10 pc(s)

Image similar
Product type
DIN rail casing (side panel)
Material
Plastic
Width
72 mm
Content
10 pc(s)
Features
with base
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

271 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.50 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Components of electronic housing UM-PRO 72 COVER-L BK

  • In order to cover-L-PRO 72 BK
  • Industrial packaging, pack of 10

Technical specifications

Product type

DIN rail casing (side panel)

Features

with base

Material

Plastic

Width

72 mm

Content

10 pc(s)

Industrial packaging

Yes

Type

UM-PRO 72 COVER-L BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 452624 Phoenix Contact UM-PRO 72 COVER-L BK DIN rail casing (side panel) with base 72 Plastic 10 pc(s)

User & Safety Instructions

User & Safety Instructions 452624 Phoenix Contact UM-PRO 72 COVER-L BK DIN rail casing (side panel) with base 72 Plastic 10 pc(s)

Description

Lateral element (left) with mounting foot for DIN rails for 72 mm wide UM-PRO profiles

More interesting products

(*All information is plus legal VAT)