• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact USB cable USB 2.0 USB-A plug, USB-A plug 1.80 m Cold-resistant 1333138

Image similar
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Straight USB type A connector
  • Number of pins: 4
  • Width 15.8 mm
  • Height: 8 mm
  • Mechanical Data: Mechanical Data
  • Rated current 1.5 A
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 85 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Insulation properties: Insulation properties
  • Overvoltage category I
  • Pollution level: 2
  • Length 45 mm.
  • Transmission speed 480 MBit/s
  • Cable outside diameter 5.50 mm
  • Test specification: Test specification
  • Outer sheath, material: PVC
  • Material conductor: Copper
  • Cable length 1.80 m
  • Shielding: Aluminium-backed film
  • Outer sheath, color: Black
  • Insulation resistance 10 MΩ
  • TESTING VOLTAGE 300 V AC;300 V AC
  • Shielded: Yes
  • Cable type PVC USB 2.0 black
  • Mating cycles 1500
  • Track 1: Track 1
  • Track 2: Track 2
  • Testing voltage wire/wire 300 V AC
  • Testing voltage wire/shield 300.00 V AC
  • Sensor type USB 2.0
  • Transfer features (category) USB 2.0
  • Data transfer rate up to 480 Mbit/s.
  • Cable type (short code): USB
  • Bending cycles maximum: 100
  • Plug-in force per signal contact < 35.00 N
  • Extraction rate per signal contact: < 10 N
  • Cable outlet: Straight
  • Minimum bend radius: 3.7 x D
  • Colour of the housing part: Black
  • Plug face USB-A
  • Cold load -40 °C/96 h
  • Heat stress 85 °C/96 h
  • Corrosion load: Salt spray test UL364-26
  • Isolation resistance of adjacent contacts: 10 MΩ
  • PVC USB 2.0 BLACK [USB]: PVC USB 2.0 BLACK [USB]
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A plug

Cable length

1.80 m

Shielding

Shielding film

Cable features

Cold-resistant

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584970 Phoenix Contact USB cable USB 2.0 USB-A plug, USB-A plug 1.80 m Cold-resistant 1333138

User & Safety Instructions

User & Safety Instructions 3584970 Phoenix Contact USB cable USB 2.0 USB-A plug, USB-A plug 1.80 m Cold-resistant 1333138

Description

USB-cable, design: USB-A, protection class: IP20, cable length: 1.8 m, pin number: 4, 480 MBit/s, cable outlet: straight, USB 2.0

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.