• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact USB cable USB 2.0 USB-B plug, USB-A plug 2.00 m Water blue Shielded 1653919

Image similar
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-B to USB-A
Connections
USB-B plug
USB-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Straight USB type A connector
  • Number of pins: 6
  • Material: housing: PA
  • Mechanical Data: Mechanical Data
  • Rated current 1 A
  • Ambient conditions: Environmental conditions
  • PROTECTION CLASS IP20;IP67;IP67/IP20
  • Ambient temperature (operation): -20 °C ... 60 °C (cable, fixed installation);0 °C ... 50 °C (cable, movable);Plug/socket
  • Insulation properties: Insulation properties
  • Pollution level: 2
  • Material seal NBR
  • Transmission speed 480 MBit/s
  • Cable outside diameter 6.70 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • Cable length 2.00 m
  • Cable cross-section: 2x 0.14 mm² (signal line);2x 0.5 mm² (power supply)
  • Rated voltage (III/3): 125 V
  • Outer sheath, color: Water blue RAL 5021
  • Other resistance: Microbe resistance according to DIN VDE 0282;hydrolysis resistance according to DIN 53504
  • Transfer medium: Copper
  • Insulation resistance: 5 GΩ*km.
  • Test voltage: 1000 V
  • Cable weight: 59 kg/km.
  • Shielded: Yes
  • Cable type: FireWire [980]
  • Conductor construction signal line: 7x 0.15 mm
  • AWG signal cable 26
  • Conductor construction power supply: 19x 0.20 mm
  • AWG power supply: 20
  • Wire diameter including insulation: ≤ 1.05 mm (signal line); nom. 1.4 mm (power supply)
  • Material wire insulation: Cell-PE (signal line);PVC (power supply)
  • Single conductor, color: White-blue, white-orange, white, black
  • Complete stranding: 2 pairs and 2 tension wires to the soul
  • Nominal voltage cable ≤ 125 V
  • Minimum bend radius, fixed 5 x D
  • Minimum bend radius, flexibly laid: 5 x D
  • Minimum bend radius, 34 mm fixed installation
  • Minimum bend radius, movable 34 mm
  • Non flammable: According to IEC 60332-2-2
  • Oil resistance: According to EN 60811-2-1
  • Special properties: Free from substances interfering with paint wetting
  • Mating cycles ≥ 500
  • Track 1: Track 1
  • Track 2: Track 2
  • Conductor resistance max. 150 Ω/km
  • Conductor stranding: 2x2xAWG26/7 + 2xAWG20/19, S/FTP
  • Surge impedance 100 Ω ±5 % (at 100 MHz)
  • Pair stranding: 2 wires to pair
  • Sensor type USB 2.0
  • Transfer features (category) USB 2.0
  • Signal time 4.6 ns/m
  • Coupling resistance 5.00 mΩ/m (at 10 MHz)
  • Tensile strength ≤ 30 N
  • Shielding attenuation 60.00 dB (up to 1000 MHz)
  • Data transfer rate up to 480 Mbit/s.
  • Signal speed 0.72 c
  • Operating capacity 42 pF (per meter)
  • Type of pair shielding: Aluminium-laminated polyester film
  • Material O-ring FPM
  • FireWire [980]: FireWire [980]
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-B to USB-A

Connections

USB-B plug

USB-A plug

Factory colour

Water blue

Cable length

2.00 m

Shielding

Shielding film

Cable features

Shielded

26

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3572231 Phoenix Contact USB cable USB 2.0 USB-B plug, USB-A plug 2.00 m Water blue Shielded 1653919

User & Safety Instructions

User & Safety Instructions 3572231 Phoenix Contact USB cable USB 2.0 USB-B plug, USB-A plug 2.00 m Water blue Shielded 1653919

Description

USB cable, protection class IP67/IP20, cable length 2 m, number of poles: 4, 480 MBit/s, Material PA, USB 2.0

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.