• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact USB cable USB 3.2 1st Gen USB-A plug, USB-A plug 0.30 m Shielded 1333148

Image similar
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Connection cable
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Straight USB type A connector
  • Number of poles: 9
  • Width 15.8 mm
  • Height: 8 mm
  • Mechanical Data: Mechanical Data
  • Rated current 1.5 A
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 85 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Insulation properties: Insulation properties
  • Overvoltage category I
  • Pollution level: 2
  • Length 45 mm.
  • Transmission speed 5 GBit/s
  • Cable outside diameter 5.00 mm
  • Test specification: Test specification
  • Outer sheath, material: PVC
  • Material conductor: Copper
  • Cable length 0.30 m
  • Shielding: Aluminium-backed film
  • Outer sheath, color: Black
  • Insulation resistance 10 MΩ
  • TESTING VOLTAGE 300 V AC;300 V AC
  • Shielded: Yes
  • Cable type PVC USB 3.0 black
  • Mating cycles 1500
  • Track 1: Track 1
  • Track 2: Track 2
  • Testing voltage wire/wire 300 V AC
  • Testing voltage wire/shield 300.00 V AC
  • Sensor type USB 3.2 Gen. 1
  • Transfer features (category) USB 3.2 1st Gen 1
  • Data transfer rate up to 5 GBit/s.
  • Cable type (short code): USB
  • Bending cycles maximum: 100
  • Plug-in force per signal contact < 35.00 N
  • Extraction rate per signal contact: < 10 N
  • Cable outlet: Straight
  • Minimum bend radius: 3.7 x D
  • Colour of the housing part: Black
  • Plug face USB-A
  • PVC USB 3.0 BLACK [USB]: PVC USB 3.0 BLACK [USB]
  • Cold load -40 °C/96 h
  • Heat stress 85 °C/96 h
  • Corrosion load: Salt spray test UL364-26
  • Isolation resistance of adjacent contacts: 10 MΩ
Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Connection cable

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A plug

Cable length

0.30 m

Shielding

Shielding film

Cable features

Shielded

Connector version

straight

Transfer rate (max.)

5 GBit/s

Connection type

USB 3.2 Gen 1 (USB 3.0)

Cable type

USB cable

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584982 Phoenix Contact USB cable USB 3.2 1st Gen USB-A plug, USB-A plug 0.30 m Shielded 1333148

User & Safety Instructions

User & Safety Instructions 3584982 Phoenix Contact USB cable USB 3.2 1st Gen USB-A plug, USB-A plug 0.30 m Shielded 1333148

Description

USB-cable, design: USB-A, protection class: IP20, cable length: 0.3 m, pin number: 9, 5 GBit/s, Cable outlet: straight, USB 3.2 Gen. 1

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.