• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-09-PROFIBUS-SC 1654549 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

Image similar
Product type
D-SUB plug
Connector type
Plug, straight
Number of pins
9
Connection
Screws
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB plug-in connector VS-09-PROFIBUS-SC

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 9

Technical specifications

Product type

D-SUB plug

Connector type

Plug, straight

Number of pins

9

Connection

Screws

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

1654549

Factory colour

Grey

IP67

Temperature range

-20 - +75 °C

Type

VS-09-PROFIBUS-SC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788045 Phoenix Contact VS-09-PROFIBUS-SC 1654549 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 788045 Phoenix Contact VS-09-PROFIBUS-SC 1654549 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

Description

D-SUB complete connector, for PROFIBUS, shell size 1, pin, screw connection, shielded, IP67 degree of protection, gray, with integrated termination resistor

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.98€ 114.98*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)