• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-25-BU-DSUB-CD-B 1689967 D-SUB socket Number of pins: 25 Crimp 50 pc(s)

Product type
D-SUB socket
Number of pins
25
Connection
Crimp
Content
50 pc(s)
Manufacturer part #
1689967
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-SUB contact carrier

  • D-SUB socket
  • Number of pins: 25

Technical specifications

  • Contact type: Female (female)
Product type

D-SUB socket

Number of pins

25

Connection

Crimp

Content

50 pc(s)

Manufacturer part #

1689967

Material (details)

Metal

IP20

Type

VS-25-BU-DSUB-CD-B

Documents & Downloads

Datasheet

Datasheet 3452612 Phoenix Contact VS-25-BU-DSUB-CD-B 1689967 D-SUB socket Number of pins: 25 Crimp 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3452612 Phoenix Contact VS-25-BU-DSUB-CD-B 1689967 D-SUB socket Number of pins: 25 Crimp 50 pc(s)

Description

D-SUB contact holder, design: D-SUB 15, protection class: IP20, number of poles: 25, bus, Material: metal, connection type: crimp connection, housing size: 3

This text is machine translated.

What kind of D-SUB Connectors are you looking for?