• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 13720 Picard 13720 N/A

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Picard 13720 N/A

  • Forged
  • Slot depth 140 mm
  • Hammer impact-gray painted

Technical specifications

Weight

850 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376396 Picard 13720 Picard 13720 N/A

Description

PICARD crimping dies for the precise pulling of sheet metal during roof and car plumbing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)