• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 29700 Plasterboard hatchet 316 mm 830 g

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plasterboard hatchet

Weight

830 g

Dim

(L x W x H) 316 x 180 x 35 mm

Length

316 mm

Width

180 mm

Height

35 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376271 Picard 29700 Plasterboard hatchet 316 mm 830 g

Description

The standard PICARD series starts where other qualities already stop.

This text is machine translated.

Features

  • Black head powder coated, anti-corrosive
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • With nail hoist
  • Ground blade
  • C45 Steel tube handle
  • 1-component handle, traditional
  • GS tested safety
  • VPA certified

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)