• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 69810 69810 69810 Claw hammer 800 g 315 mm DIN 7239 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Claw hammer

Weight

800 g

Length

315 mm

Material (hammer head)

Steel

Material (handle)

Steel

Plastic

DIN standard

DIN 7239

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376311 Picard 69810 69810 69810 Claw hammer 800 g 315 mm DIN 7239 1 pc(s)

Description

A carefully formed, forged hammer head, sits firmly on a seamless pipe of special steel.

This text is machine translated.

Features

  • Head fine polished, transparent spray-painted, with corrosion protection
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • With magnetic nail holder
  • High eye = Long handle attachment in the hammer head
  • With head protection
  • Chrome molybdenum steel-pipe handle
  • 2-component grip, ergonomic and low vibration
  • GS tested safety
  • VPA certified

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)