• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau LED lighting Orange 5 - 10 V C5450

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED lighting

Min. operating voltage

5 V

Max. operating voltage

10 V

Colour

Orange

Dim
Operating voltage

5 - 10 V

Weight

4 g

Length

400 mm

Description

Super-light LED cables each with 2 powerful LEDs
- Easy mounting on to the model e.g. with adhesive strips
- Directly at a free slot on the receiver plug
Or with 5 to 10 volts dishes (e.g. 2-cell LiPo battery 7.4V)
- Several LED cable (also different colored) can be combined and can be operated at the same time
- Very low power consumption
- High intensity of light - can be used even in daylight.
Cable can be shortened or extended as desired

These plug-in ready-to-LED cable are ideal for the model lighting of flight models, helicopters, cars, boats, etc.

This text is machine translated.

Features

  • Plug: BEC.

Scope of delivery

  • LED illumination.