User & Safety Instructions 1610374 Pichler Modellbau LED lighting White 5 - 10 V C5449
Description
Super-light LED cables each with 2 powerful LEDs - Easy mounting on to the model e.g. with adhesive strips - Directly at a free slot on the receiver plug Or with 5 to 10 volts dishes (e.g. 2-cell LiPo battery 7.4V) - Several LED cable (also different colored) can be combined and can be operated at the same time - Very low power consumption - High intensity of light - can be used even in daylight. Cable can be shortened or extended as desired
These plug-in ready-to-LED cable are ideal for the model lighting of flight models, helicopters, cars, boats, etc.
This text is machine translated.
Features
Plug: BEC.
Scope of delivery
LED illumination.
Description
Super-light LED cables each with 2 powerful LEDs - Easy mounting on to the model e.g. with adhesive strips - Directly at a free slot on the receiver plug Or with 5 to 10 volts dishes (e.g. 2-cell LiPo battery 7.4V) - Several LED cable (also different colored) can be combined and can be operated at the same time - Very low power consumption - High intensity of light - can be used even in daylight. Cable can be shortened or extended as desired
These plug-in ready-to-LED cable are ideal for the model lighting of flight models, helicopters, cars, boats, etc.