User & Safety Instructions 1877009 Reely Lighting system White, Orange, Red RE-5631027
Description
With the bright LEDs of the professional 4-channel lighting system you can use all variants, which even in real-life cars and trucks are available, simulate. The different flash modes can be controlled via the Unterplatine.
This text is machine translated.
Features
Dimensions: 36 x 32 x 10.8 mm main control box
Dimensions: 24 x 15.1 x 10.5 mm next to board
Input voltage: 5 V
Max. Working current: 800 mA.
Scope of delivery
Main control box
In addition to printed circuit board
Main cable
Balance cable
Buzzer cable
2 x 3 mm LED white light
2 x 3 mm LED orange light
3 x 5 mm LED white light
1 x 5 mm LED red light
Accessory kit
User manual.
Description
With the bright LEDs of the professional 4-channel lighting system you can use all variants, which even in real-life cars and trucks are available, simulate. The different flash modes can be controlled via the Unterplatine.