• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Emergency light Orange Flashing 5 - 6 V 2320066

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

01:10 rotating beacon orange flashing

  • Warning light for your use

Technical specifications

Product type

Emergency light

Min. operating voltage

5 V

Max. operating voltage

6 V

Colour

Orange

Dim

(Ø x L) 10 mm x 15 mm

Operating voltage

5 - 6 V

Length

15 mm

(Ø)

10 mm

Features

Flashing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1880117 Absima Emergency light Orange Flashing 5 - 6 V 2320066

Description

LED beacon for RC models in the scale 1:10.

This text is machine translated.

Features

  • Perfect for crawler and truck models
  • 5 Switching modes via a free channel of the remote control modes: 1. = fast rotating beacon/2. = slow rotating beacon/3. = the flash LED's / 4. = fast flashing of the LED's / 5. = off
  • Without switching function is running modes 1 permanent
  • Cable length 340 mm
  • JR plug for connection to the receiver
  • Mounting via two 2 mm threaded holes in the base.

Scope of delivery

  • Rotary light
  • Mounting screws.

More interesting products

(*All information is plus legal VAT)