User & Safety Instructions 1887013 Pichler Modellbau LED headlights White 6.5 - 8.4 V C6860
Description
Very powerful LED-spotlights with large reflectors and a power consumption of up to 500 mAh duration. Can be directly connected to the balancer connection of a 7.4 V LiPo battery. Thanks to an in-built electronic switch, the headlights can be easily switched on or off via remote control transmitter.
This text is machine translated.
Features
Power consumption: up to 500 mA continuous
Ground Control Unit: 30 x 12 x 10 mm
Ground spotlight: diameter 22 mm x 15 mm (22 mm with heatsink)
Max. 3 watts / 150 lm
Scope of delivery
LED spotlight
Description
Very powerful LED-spotlights with large reflectors and a power consumption of up to 500 mAh duration. Can be directly connected to the balancer connection of a 7.4 V LiPo battery. Thanks to an in-built electronic switch, the headlights can be easily switched on or off via remote control transmitter.
This text is machine translated.
Features
Power consumption: up to 500 mA continuous
Ground Control Unit: 30 x 12 x 10 mm
Ground spotlight: diameter 22 mm x 15 mm (22 mm with heatsink)