Absima LED light strip made of metal for RC models with 110mm length
Individually applicable for RC vehicles offroad and road
Casing made of metal
18 LED lights
Technical specifications
High-quality manufactured from black painted aluminum
Length of light strip 110 mm
Operating voltage 5.0-7.4V
Cable length 38cm
Connector plug system JR/FUT
Product type
LED light bar
Min. operating voltage
5 V
Max. operating voltage
7.4 V
Operating voltage
5 - 7.4 V
Weight
24 g
Factory colour
Black
Width
110 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3404443 Absima LED light bar 5 - 7.4 V 2320141
Description
Give eyes to your model. 18 super-bright LEDs for direct connection to a free receiver port or a battery. The set includes a mount for universal mounting on the roof or also at any other point e.g. on the bumper, as side lighting and lots more.
This text is machine translated.
Scope of delivery
Aluminium Light strip
Fasteners
Description
Give eyes to your model. 18 super-bright LEDs for direct connection to a free receiver port or a battery. The set includes a mount for universal mounting on the roof or also at any other point e.g. on the bumper, as side lighting and lots more.