• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau LED side markers White, Green, Red Flashing C8348

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

LED position lights, white/green/red

  • At the push of a button can be set
  • Different blinking speeds

Technical specifications

Product type

LED side markers

Colour

White

Green

Red

Dim

(L x W) 48 mm x 15 mm

Weight

6 g

Width

15 mm

Length

48 mm

Features

Flashing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887005 Pichler Modellbau LED side markers White, Green, Red Flashing C8348

Description

With this set include complex cabling is a thing of the past. The position lights can be placed easily with adhesive pads at any point. In every position light is a small rechargeable Lipo battery is built-in, which easily can be charged via USB (e.g. on the PC/USB slot).

This text is machine translated.

Scope of delivery

  • 3 x position light.