• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Lighting system White, Red 4 - 6 V DC 500906166

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Carson 4 - 6 V DC LED Multi-Light Kit

  • Turn your model a show truck!

Technical specifications

Product type

Lighting system

Min. operating voltage

4 V DC

Max. operating voltage

6 V DC

Colour

White

Red

Dim

(L x W) 42 mm x 32 mm

Operating voltage

4 - 6 V DC

Width

32 mm

Length

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1040630 Carson Modellsport Lighting system White, Red 4 - 6 V DC 500906166

Description

With the CARSON LED-lighting unit TRUCK is out of your TAMIYA TRUCK - model a fully illuminated show truck. The ready-equipped LED-unit simulates the following light effects: the travel lighting v/h, position lights, brake lights, turn signals and demo mode.

This text is machine translated.

Features

  • 5 mm LED: 4 Front Light
  • 4 rear/Brake Light
  • 2 Indicator rear
  • 3 mm LED: 2 indicators, front
  • 5 Position Lights

Scope of delivery

  • Light unit
  • 7 LEDs and connection plugs