• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima LED light bar 5 - 7.4 V 2320142

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Absima LED light strip made of metal for RC models of construction 155mm length

  • Individually applicable for RC vehicles offroad and road
  • Casing made of metal
  • 25 LED lights

Technical specifications

  • High-quality manufactured from black painted aluminum
  • Length of light strip 155mm
  • Operating voltage 5.0-7.4V
  • Cable length 38cm
  • Connector plug system JR/FUT
Product type

LED light bar

Min. operating voltage

5 V

Max. operating voltage

7.4 V

Operating voltage

5 - 7.4 V

Weight

28 g

Factory colour

Black

Width

155 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404444 Absima LED light bar 5 - 7.4 V 2320142

Description

Give eyes to your model. 25 super-bright LEDs for direct connection to a free receiver port or a battery. The set includes a mount for universal mounting on the roof or also at any other point e.g. on the bumper, as side lighting and lots more.

This text is machine translated.

Scope of delivery

  • Aluminium Light strip
  • Fasteners

More interesting products

(*All information is plus legal VAT)