• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau LED emergency light Orange 6 - 4 V C3504

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED emergency light

Min. operating voltage

6 V

Max. operating voltage

4 V

Colour

Orange

Dim

(L x W) 110 mm x 20 mm

Operating voltage

6 - 4 V

Weight

22 g

Width

20 mm

Length

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930095 Pichler Modellbau LED emergency light Orange 6 - 4 V C3504

Description

Ready-to-connect LED light unit.
Function switching of different effects possible via your R/C transmitter.

This text is machine translated.

Features

  • Connector: JR-type connector, universal, fits into any receiver slot

Scope of delivery

  • LED light bar