• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau LiPo balancer sensor lead Suitable for (no. of batteries): 6

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

LiPo balancer sensor lead

Suitable for

6

Length

30 cm

Voltage

22.2 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385520 Pichler Modellbau LiPo balancer sensor lead Suitable for (no. of batteries): 6

Description

LiPo extension cable XHR 6S - 22.2V * connection cable 300mm

This text is machine translated.

Hints

The name plug or socket does not refer to the design of the connecter but instead always to the electrical contacts.