• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau LiPo balancer sensor lead Type (rechargeable batteries): XH Suitable for (no. of batteries): 3

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LiPo balancer sensor lead

Type (rechargeable batteries)

XH

Suitable for

3

Length

30 cm

Voltage

11.1 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385517 Pichler Modellbau LiPo balancer sensor lead Type (rechargeable batteries): XH Suitable for (no. of batteries): 3

Description

LiPo sensor cable extension XHR 3S - 11.1V * connection cable 300mm

LemonRC, Red Power, EXTRON X1, FliteZone etc.

This text is machine translated.

Hints

The name plug or socket does not refer to the design of the connecter but instead always to the electrical contacts.