• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau LiPo balancer sensor lead Type (rechargeable batteries): XH Suitable for (no. of batteries): 5

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LiPo balancer sensor lead

Type (rechargeable batteries)

XH

Suitable for

5

Length

30 cm

Voltage

18.5 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385519 Pichler Modellbau LiPo balancer sensor lead Type (rechargeable batteries): XH Suitable for (no. of batteries): 5

Description

LiPo sensor cable extension XHR 5S - 18.5V * connection cable 300mm

LemonRC, Red Power, EXTRON X1, FliteZone etc.

This text is machine translated.

Hints

The name plug or socket does not refer to the design of the connecter but instead always to the electrical contacts.