• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Servo Cable extension 25 cm 0.15 mm² gold plated connectors

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Connector system

Universal

Product type

Servo Cable extension

Cable use

Servo

Version

Cable extension

Cable features

gold plated connectors

Cross section per core

0.15 mm²

Cross section

0.15 mm²

Cable length

25 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385514 Pichler Modellbau Servo Cable extension 25 cm 0.15 mm² gold plated connectors

Description

High-quality servo cable extension 250mm, gold-plated contacts, universal suitable (e.g. JR/Graupner, robbe/Futaba, etc.)

This text is machine translated.