• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Servo Cable extension 60 cm 0.30 mm² gold plated connectors

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Servo-cable extension (self-locking) 600mm / 0.30mm²

  • Self-locking

Technical specifications

Connector system

Universal

Product type

Servo Cable extension

Cable use

Servo

Version

Cable extension

Cable features

gold plated connectors

Cross section per core

0.30 mm²

Cross section

0.30 mm²

Cable length

60 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385513 Pichler Modellbau Servo Cable extension 60 cm 0.30 mm² gold plated connectors

Description

High-quality, self-locking servo cable extension 600 mm, gold-plated contacts, universal suitable (e.g. JR/Graupner, robbe/Futaba etc.)

This text is machine translated.