• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Servo Cable extension 15 cm 0.30 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Servo cable extension (self-locking) 150mm / 0.30mm²

  • Self-locking

Technical specifications

Connector system

Uni (Graupner / JR / Futaba)

Product type

Servo Cable extension

Cable use

Servo

Version

Cable extension

Cross section per core

0.30 mm²

Cross section

0.30 mm²

Cable length

15 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385511 Pichler Modellbau Servo Cable extension 15 cm 0.30 mm²

Description

High-quality, self-securing servo extension 150mm, gold-plated contacts, universal fit (for example JR/Graupner, robbe/Futaba, etc.)

This text is machine translated.