• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Servo Cable extension 10 pc(s) 1 m 0.14 mm² ribbon Reely

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

58 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.90 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SERVO EXTENSION CABLE FLAT, 10 PIECES

  • Cable length: 100 cm
  • Cross section 0.14 mm²
  • JR socket - Futaba plug
  • This text is machine translated.

Technical specifications

  • Cross section: 0.14 mm²
Connector system

JR socket

Futaba plug

Product type

Servo Cable extension

Cable use

Servo

Version

Cable extension

Cable features

ribbon

Cross section per core

0.14 mm²

Cross section

0.14 mm²

Cable length

1 m

Type A

JR socket

No. of A connectors

1 x

Type B

Futaba plug

No. of B connections

1 x

Content

10 pc(s)

Model

Flat-nosed

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330719 Servo Cable extension 10 pc(s) 1 m 0.14 mm² ribbon Reely

Description

Features

  • Servo extension cable
  • JR female, Futaba male
  • White, Red, Black
  • 1x JR socket - 1x Futaba plug
  • 1.00 m
  • 0.14 mm2
  • Flat

Scope of delivery

  • Servo extension Cable x 10