

Single turn rotary pot
+ switch
1 kΩ
logarithmic
Mono
0.1 W
250 V
Solder tag
300°
280°
Mono with switch
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
1 pc(s)
PC16SH-10IP06102B2020IMTA
Yes
± 20 %
PC16SH-10IP06102B2020IMTA
-25 - +70 °C
Datasheet 445783 Piher PC16SH-10IP06102B2020IMTA Potentiometer With Switch
User & Safety Instructions 445783 Piher PC16SH-10IP06102B2020IMTA Potentiometer With Switch