• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher PC16SH-10IP06224A2020MTA PC16SH-10IP06224A2020MTA Single turn rotary pot Dustproof Mono 0.2 W 220 kΩ 1 pc(s) Piece

Packaging type
Piece
Product type
Single turn rotary pot
Potentiometer features
Dustproof
Resistance
220 kΩ
Resistance characteristic
linear
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piher PC16SH-10IP06224A2020MTA PC16SH-10IP06224A2020MTA Single turn rotary pot Dustproof Mono 0.2 W 220 kΩ 1 pc(s) Piece

  • 220 kΩ
  • linear

Our service for you

Technical specifications

  • Approvals: UL 94-V-0
Packaging type

Piece

Product type

Single turn rotary pot

Potentiometer features

Dustproof

Resistance

220 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.2 W

Cut-off voltage

250 V

Connection

Solder tag

Mechanical angle

300°

Electrical angle

280°

Type

D cell

Axle length

31.5 mm

Axle type

Plastic

Serrated

Axle Ø

6 mm

Thread size

M10

Thread length

9 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Tolerance ±

20 %

Content

1 pc(s)

Type

PC16SH-10IP06224A2020MTA

RoHS-compliant

Yes

Tolerance

± 20 %

Type

PC16SH-10IP06224A2020MTA

Temperature range

-25 - +70 °C

Documents & Downloads

Datasheet

Datasheet 445635 Piher PC16SH-10IP06224A2020MTA PC16SH-10IP06224A2020MTA Single turn rotary pot Dustproof Mono 0.2 W 220 kΩ 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 445635 Piher PC16SH-10IP06224A2020MTA PC16SH-10IP06224A2020MTA Single turn rotary pot Dustproof Mono 0.2 W 220 kΩ 1 pc(s) Piece

Description

Dustproof enclosed Poti with PCB connector and self-extinguishing plastic housing.

Scope of delivery

  • PC16SH-10IP06224A2020MTA.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)