Piece
Single turn rotary pot
Dustproof
470 Ω
linear
Mono
0.2 W
250 V
Solder tag
300°
280°
D cell
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
1 pc(s)
PC16SH-10IP06471A2020MTA
Yes
± 20 %
PC16SH-10IP06471A2020MTA
-25 - +70 °C
Datasheet 445113 Piher PC16SH-10IP06471A2020MTA PC16SH-10IP06471A2020MTA Single turn rotary pot Dustproof Mono 0.2 W 470 Ω 1 pc(s) Piece
User & Safety Instructions 445113 Piher PC16SH-10IP06471A2020MTA PC16SH-10IP06471A2020MTA Single turn rotary pot Dustproof Mono 0.2 W 470 Ω 1 pc(s) Piece