Piece
Single turn rotary pot
Dustproof
470 kΩ
logarithmic
Mono
0.1 W
125 V
Solder tag
300°
280°
D cell
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
1 pc(s)
PC16SH-10IP06474B2020MTA
Yes
± 20 %
PC16SH-10IP06474B2020MTA
-25 - +70 °C
Datasheet 446059 Piher PC16SH-10IP06474B2020MTA Mono Potentiometer
User & Safety Instructions 446059 Piher PC16SH-10IP06474B2020MTA Mono Potentiometer