Carbon film pot
+ switch
50 kΩ
linear
Mono
0.2 W
250 V
300°
280°
1.5 Ncm
40 Ncm
45 mm
Plastic
6 mm
5 mm
16 mm
16 mm
7 mm
16 mm
20 %
1 pc(s)
PC16SH-10IP06503A2020ITA
(Ø x H) 16 mm x 7 mm
Yes
yes
Datasheet 3523564 Piher PC16SH-10IP06503A2020ITA Carbon film pot + switch Mono 0.2 W 50 kΩ 1 pc(s)
User & Safety Instructions 3523564 Piher PC16SH-10IP06503A2020ITA Carbon film pot + switch Mono 0.2 W 50 kΩ 1 pc(s)