1/2
Image similar
Trimmer
Miniature
25 kΩ
linear
0.15 W
230 V
220°
240°
side
-25 °C
+70 °C
20 %
2.5 mm
5 mm
1 pc(s)
PT10LH01-253A2020-PM-S
Yes
10.3 mm
-25 to +70 °C
Datasheet 430749 Piher PT10LH01-253A2020-PM-S Miniature Trimming Potentiometer, Vertical 25 kΩ N/A
User & Safety Instructions 430749 Piher PT10LH01-253A2020-PM-S Miniature Trimming Potentiometer, Vertical 25 kΩ N/A
€ 15.69*
The necessary accessories are required to use the article as described.