1/2
Image similar
Trimmer
100 kΩ
linear
0.15 W
230 V
220°
240°
top
-25 °C
+70 °C
20 %
5 mm
10 mm
1 pc(s)
PT10LV10-104A2020-PM-S
Yes
10.3 mm
-25 - +70 °C
Datasheet 430897 Piher PT10LV10-104A2020-PM-S Miniature Trimming Potentiometer, Horizontal 100 kΩ N/A
User & Safety Instructions 430897 Piher PT10LV10-104A2020-PM-S Miniature Trimming Potentiometer, Horizontal 100 kΩ N/A
€ 15.69*
The necessary accessories are required to use the article as described.