• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher PT15LH05-101A2020-S Trimming Potentiometer, Vertical

1/2
Product type
Trimmer
Resistance
100 Ω
Resistance characteristic
linear
Power rating
0.25 W
Mechanical angle
270 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1641 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.39 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piher PT15LH05-101A2020-S Trimming Potentiometer, Vertical

Our service for you

Technical specifications

  • For hole dia: 1.3 mm
Product type

Trimmer

Resistance

100 Ω

Resistance characteristic

linear

Power rating

0.25 W

Cut-off voltage

250 V

Electrical angle

250°

Mechanical angle

270°

Connection

Print

Operation type

side

Min. temperature

-25 °C

Max. temperature

+70 °C

Tolerance ±

30 %

CS

5 mm

10 mm

Content

1 pc(s)

Type

PT15LH05-101A2020-S

RoHS-compliant

Yes

Outside Ø

15 mm

Temperature range

-25 - +70 °C

Documents & Downloads

Datasheet

Datasheet 431176 Piher PT15LH05-101A2020-S Trimming Potentiometer, Vertical

User & Safety Instructions

User & Safety Instructions 431176 Piher PT15LH05-101A2020-S Trimming Potentiometer, Vertical

Description

Slider position indicated by arrow. Can be operated by screwdriver.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.72*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)