Image similar
Single turn rotary pot
Dustproof
25 kΩ
logarithmic
Mono
0.1 W
125 V
Solder pins
310°
290°
D cell
50 mm
Metal
Smooth
6 mm
M10
5 mm
-25 °C
+70 °C
20 %
1 pc(s)
T21AH-M0607253B2020MTA
Yes
± 20 %
T21AH-M0607253B2020MTA
-25 - +70 °C
Datasheet 446085 Piher T21AH-M0607253B2020MTA T21AH-M0607253B2020MTA Single turn rotary pot Dustproof Mono 0.1 W 25 kΩ 1 pc(s)
User & Safety Instructions 446085 Piher T21AH-M0607253B2020MTA T21AH-M0607253B2020MTA Single turn rotary pot Dustproof Mono 0.1 W 25 kΩ 1 pc(s)