• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 47683 TT 2er Set chemical tank wagon Ermewa VI

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

TT 2er Set chemical tank wagon Ermewa VI

  • Set of two chemical tank wagons with different operating numbers
  • Suitable for TT track size
  • Shiny boiler in chrome look
  • Free-standing mounted ladders, handle bars and numerous separately set components
  • Detailed design of wagon arch
  • Outstanding rolling properties
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

  • Minimum radius: 310 mm
Manufacturer part #

47683

Type

Chemicals tank wagon

Size

TT

Power supply system

DC

LoB/LoC

274 mm

Age category

15 years and over

Train company

Privatbahn

Era

VI

Connector

TT short coupler

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3765771 PIKO 47683 TT 2er Set chemical tank wagon Ermewa VI

User & Safety Instructions

User & Safety Instructions 3765771 PIKO 47683 TT 2er Set chemical tank wagon Ermewa VI

Description


TT 2er Set chemical tank wagon Ermewa VI
Innovation 2026: Two-piece set of chemical tank wagons with Ermewa label for TT model railways era VI

The two-part chemical tank wagon set impresses with its particularly high quality construction with chrome-look tanks and prototypical details. The PIKO models have different operating numbers for realistic train formation as well as finely designed components.

This text is machine translated.