• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47777 TT covered freight carriage G02 VEB PIKO of DR

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TT covered freight carriage G02 VEB PIKO of DR

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

47777

Type

Covered wagon

Size

TT

Power supply system

DC

LoB/LoC

107 mm

Age category

15 years and over

Train company

DR-Ost

Era

III

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191688 Piko TT 47777 TT covered freight carriage G02 VEB PIKO of DR

Description

Version of the covered goods wagon of the type G02 without brakeman's cab of the DR in Epoch III with attractive, contemporary PIKO advertising on the sides of the wagon. The PIKO model is characterized by a true to original, sharply defined printing, well recognizable wooden planks, outstanding running properties and accurately reproduced bogies. Variants with and without brakeman's cab provide variety and variety. Contemporary advertising prints bring additional color to the fleet.

This text is machine translated.