• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47851 TT Bulk good wagon Falns of the RBH

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

TT Bulk good wagon Falns of the RBH

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

47851

Type

Mineral wagon

Size

TT

Power supply system

DC

LoB/LoC

111 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404757 Piko TT 47851 TT Bulk good wagon Falns of the RBH

Description

New 2025: The PIKO Fallns bulk goods wagon from RBH in Era VI convinces with its flawless paint and printing, fine steps and holding handles, a straight-aligned brake platform, color-offset hooks, sharply engraved spring packs at the bogies, set paper boxes and optimum running properties, which support a smooth operation in prototypical goods trains.
The model has TT close couplings! Note: With TT close coupling the car can travel on radii from 353 mm.

This text is machine translated.