• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47757 TT cement silo wagon UCS-v of VTG

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TT cement silo wagon UCS-v of VTG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'Symbol of a white arrow next to the letter V on a black background.'

Technical specifications

Manufacturer part #

47757

Type

Mineral wagon

Size

TT

Power supply system

DC

LoB/LoC

77 mm

Age category

15 years and over

Train company

VTG

Era

V

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404750 Piko TT 47757 TT cement silo wagon UCS-v of VTG

Description

New feature 2025: Cement silo wagon of the category UCS-v of VTG in epoch V. The Piko TT model shows all the devices and fittings, as they serve in the prototype for filling or discharging the silo wagon by compressed air. Also the toggle closures of the openings of the silo containers required for safe transport are shown exactly. The wagons can be used prototypical in block trains as well as in attractive mixed goods trains.
The model has TT close couplings!

This text is machine translated.