• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50634 H0 Steam locomotive BR 83.10 of DR DR III

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive BR 83.10 of DR

  • Digitally switchable driver's cab lighting (with PluX22 decoder)
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

50634

Type

Steam locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

172 mm

Age category

15 years and over

Type

DR III

Train company

DR-Ost

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573294 Piko H0 50634 H0 Steam locomotive BR 83.10 of DR DR III

Description

With the PIKO BR 83.10 of DR, there is now a large-scale production model of this extraordinary type of locomotive suitable for operation. The finest detailed PIKO model can also present itself as an outstanding locomotive, corresponding to the special feature of the model. The distinctive locomotive in two-domiger design impresses through the excellent successful implementation of the prototype proportions and awaits with a variety of extra scheduled parts, among others many fine lines, wind deflector plates, bell, pipe, lid on the water boxes, generator, appearances for buffer beam, ladders, hand rods, Heating lines and sand pipes. The fine spoke wheels, the filigree control as well as the detailed love of driver's cab interior make the locomotive an eye-catcher on the system. The PIKO BR 83.10 also presents itself technically at the height of time and has driver's house lighting, chassis lighting, LED head end signal and the possibility to equip the locomotive with a smoke set. The strong engine in combination with 2 in-built traction tires provides for adequate tensile forces for all prototypical train sets. The installation of a digital decoder as well as the retrofitting with sound is possible without any problem. Brake hoses, towing hooks and long protective tubes are included with the model.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.