• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50637 H0 Steam locomotive BR 83.10 of German Railways

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive BR 83.10 of German Railways

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

50637

Type

Steam locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

172 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797321 Piko H0 50637 H0 Steam locomotive BR 83.10 of German Railways

Description

Varied design of BR 83.10 in three-dome design of DR in Epoch IV. The model has a two-light spike signal as well as a long locomotive plate at the smoke chamber door. According to the special feature of the prototype the finely detailed PIKO model may likewise present itself as outstanding locomotive. The striking locomotive has a number of specially placed parts, among others many fine lines, deflectors, bell, whistle, lid on the water boxes, generator, steps for buffer beams, ladders, hand bars, Heating pipes and sand pipes. The fine spoke wheels, the filigree control as well as the detailed driver's cab interior make the locomotive additionally an eye-catcher on the layout. The PIKO BR 83.10 also presents itself technically at the height of time and has cab lighting, undercarriage lighting, LED head end signal and the possibility of equipping the locomotive with a smoke unit. In combination with 2 built-in traction tires, the strong motor provides sufficient tractive effort for all prototypical train assembly. The installation of a digital decoder and the retrofitting with sound is easily possible. Brake hoses, draw hook and long protective tubes are included with the model.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)