• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50636 H0 Steam locomotive BR 83.10 of DR

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Steam locomotive BR 83.10 of DR

  • Digitally switchable driver's cab lighting (with PluX22 decoder)Steam function factory equipped
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

50636

Type

Steam locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

172 mm

Age category

15 years and over

Train company

DR-Ost

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573429 Piko H0 50636 H0 Steam locomotive BR 83.10 of DR

Description

With the PIKO BR 83.10 of DR, there is now a large-scale production model of this extraordinary type of locomotive suitable for operation. The finest detailed PIKO model can also present itself as an outstanding locomotive, corresponding to the special feature of the model. The distinctive locomotive in two-domiger design with three-light spike signal convinces through the excellent successful implementation of the prototype proportions and waits with a variety of extra set parts, among other things many fine lines, wind deflector plates, bell, pipe, lid on the water boxes, generator, appearances for buffer beams, ladders, hand rods, Heating lines and sand pipes. The fine spoke wheels, the filigree control as well as the detailed love of driver's cab interior make the locomotive an eye-catcher on the system. The PIKO BR 83.10 also presents itself technically at the height of time and has driver's house lighting, chassis lighting and an LED head end signal. The strong engine in combination with 2 in-built traction tires provides for adequate tensile forces for all prototypical train sets. The Soundlocomotives have a PSD XP 5.1 S sound decoder ex works and already have a smoke unit. Brake hoses, towing hooks and long protective tubes are included with the model.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.