• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 52835 H0 Diesel locomotive series V 60 from DB BR V 60 DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive series V 60 from DB

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

52835

Type

Diesel locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

120 mm

Age category

15 years and over

Type

BR V 60 DB

Train company

DB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573335 Piko H0 52835 H0 Diesel locomotive series V 60 from DB BR V 60 DB

Description

Variant of the BR 364 as BR V 60 of the German Federal Railways from Epoch III. The PIKO model impresses through its successful mold making without annoying form cutting edges and the consistent implementation of all relevant details of the prototype machine. The PIKO model of the shunting locomotive has straight, precisely aligned stages, a buffer memory for silky soft shunting trips without unwanted power interruptions and a lighting by means of LEDs. The driver's cab lighting and the direction-dependant functioning front and tail lights are digitally switchable with PluX22 decoder. The heavy-duty model with a zinc die-cast frame has a five-pole motor for excellent handling characteristics and high tensile forces. Thanks to the integrated PluX22 interface, it is possible to retrofit a digital decoder in just a few steps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.